Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AR30M5R-02R by Fuji Electric
Image is representational - see mfr. specs
Fuji Electric

AR30M5R-02R

Fuji Electric

Switch Push Button N.C. DPST Mushroom Button Alternate Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.C. DPST Mushroom Button Alternate Contact Screw Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AR30M5R-02R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Mushroom Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    41 x 41 x 125 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
1
€40.019
5
€35.589
10
€35.058
25
€33.457
50
€31.564
100
€31.086
250 +
€30.274
Click for Quote
Log in to unlock special pricing