- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR30F0R-01G
AR30F0R-01G
Fuji Electric
Switch Push Button N.C. SPST Flush Round Button Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. SPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords: AR30F0R01G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR30F0R-01G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$16.64
25
$15.08
50
$14.40
100
$13.79
250
$13.22
500
$12.87
1,000 +
$12.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments