- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR30E0L-11E3R
AR30E0L-11E3R
Fuji Electric
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Panel Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Panel Mount Screw
Search Keywords: AR30E0L11E3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR30E0L-11E3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Extended Round Button
-
Illumination:Red,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:41mm x 41mm x 119.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$33.31
5
$31.39
10
$30.92
25
$30.47
50
$29.65
100
$29.27
250 +
$29.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT