- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR30E0L-11E3G
AR30E0L-11E3G
Fuji Electric
Switch Push Button - 1N.O./1N.C. - DPST - Extended Round Button - Momentary Contact - Panel Mount Screw.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button - 1N.O./1N.C. - DPST - Extended Round Button - Momentary Contact - Panel Mount Screw.
Search Keywords: AR30E0L11E3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR30E0L-11E3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Extended Round Button
-
Illumination:Green,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:41mm x 41mm x 119.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$44.53
5
$39.74
10
$38.55
25
$37.43
50
$35.38
100
$34.44
250 +
$33.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT