- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR30B0R-11G
Fuji Electric
AR30B0R-11G
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Panel Mount Screw
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | AR30B0R-11G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Actuator Style: | Round Button |
| Illumination: | N/R |
| Terminal Type: | Screw |
| Body Orientation: | Straight |
| Dimension: | 65mm x 65mm x 135.9 mm |