Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AR22WR-211B

Switch Selector N.O. DPST 90° Lever 6A 120VAC Screw 1000000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O. DPST 90° Lever 6A 120VAC Screw 1000000Cycles Panel Mount
Search Keywords: AR22WR211B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AR22WR-211B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 2 Position
Pole Throw Configuration: DPST
Actuator Style: Lever
Illumination Color: N/R
Illumination Type: N/R
Typical Illumination Voltage: N/R
Maximum Current Rating: 6@120VAC A
Terminal Type: Screw
Angle of Throw: 90 °
Number of Positions: 2
Switch Configuration: N.O.
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR22WR-211B RoHS compliant?
Yes, AR22WR-211B is RoHS compliant.
What is the lead time for AR22WR-211B?
The standard lead time for AR22WR-211B is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$25.00
5
$23.39
10
$22.31
25
$21.64
50
$21.01
100
$19.86
250 +
$19.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!