- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AR22WR-122B
AR22WR-122B
Fuji Electric
Switch Selector N.O./N.C. 4PST 45° Lever Screw 1000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. 4PST 45° Lever Screw 1000000Cycles Panel Mount
Search Keywords: AR22WR122B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22WR-122B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4PST
-
Actuator Style:Lever
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$35.47
5
$31.65
10
$31.57
25
$29.81
50
$28.18
100
$28.11
250 +
$27.07
Click for Quote
Log in
to unlock special pricing