- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AR22V2L-02H3R
Fuji Electric
AR22V2L-02H3R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22V2L-02H3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Actuator Diameter:40 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:LED
-
Illumination Color:Red
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
IP Rating:IP65