Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AR22V2L-02E3R

Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
Search Keywords: AR22V2L02E3R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AR22V2L-02E3R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Diameter: 40 mm
Actuator Color: Red
Pole Throw Configuration: DPST
Illumination Type: LED
Illumination Color: Red
Terminal Type: Screw
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR22V2L-02E3R RoHS compliant?
Yes, AR22V2L-02E3R is RoHS compliant.
What is the lead time for AR22V2L-02E3R?
The standard lead time for AR22V2L-02E3R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$47.76
5
$42.62
10
$41.34
25
$40.14
50
$37.95
100
$36.93
250 +
$36.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!