Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AR22V2L-01E3R

Switch Emergency Stop N.C. SPST Mushroom Button 30N Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Emergency Stop N.C. SPST Mushroom Button 30N Screw Panel Mount
Search Keywords: AR22V2L01E3R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AR22V2L-01E3R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Diameter: 40 mm
Actuator Color: Red
Pole Throw Configuration: SPST
Illumination Type: LED
Illumination Color: Red
Terminal Type: Screw
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR22V2L-01E3R RoHS compliant?
Yes, AR22V2L-01E3R is RoHS compliant.
What is the lead time for AR22V2L-01E3R?
The standard lead time for AR22V2L-01E3R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$42.53
5
$37.95
10
$37.86
25
$35.75
50
$33.79
100
$33.71
250 +
$32.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!