- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22S2R-20B
AR22S2R-20B
Fuji Electric
Pushbutton With Selector ring - 2 Position - 2N.O. - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton With Selector ring - 2 Position - 2N.O. - Black.
Search Keywords: AR22S2R20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22S2R-20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
20
can ship 7/6/26
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.03
5
$27.16
10
$25.91
25
$25.13
50
$24.06
100
$23.07
250 +
$22.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT