- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AR22Q2R-02R
AR22Q2R-02R
Fuji Electric
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount
Search Keywords: AR22Q2R02R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22Q2R-02R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:35 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$42.22
5
$37.68
10
$37.58
25
$35.49
50
$33.55
100
$33.46
250 +
$32.22
Click for Quote
Log in
to unlock special pricing