- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AR22PCR-311CB
AR22PCR-311CB
Fuji Electric
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount
Search Keywords: AR22PCR311CB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22PCR-311CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$32.81
5
$30.69
10
$29.28
25
$28.40
50
$27.19
100
$26.07
250 +
$25.37
Click for Quote
Log in
to unlock special pricing