- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22M5R-10R
AR22M5R-10R
Fuji Electric
Switch Push Button N.O. SPST Mushroom Button Alternate Contact Screw Panel Mount
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Switch Push Button N.O. SPST Mushroom Button Alternate Contact Screw Panel Mount
Search Keywords: AR22M5R10R
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Fuji Electric
-
부품 번호:AR22M5R-10R
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Mushroom Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:44 x 40 x 106 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
14
Ships today, if you order in
8 Weeks
배송 가능
7. 29. 26
PRICE (USD)
수량
Unit Price
1
$16.47
5
$15.90
10
$15.52
25
$15.29
50
$15.06
100
$14.66
250 +
$14.47
Click for Quote
Log in
특별 가격 잠금 해제