Fuji Electric Authorized Distributor

AR22JR-2B22A

Keylock Switch Maintained 2-Positions

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keylock Switch Maintained 2-Positions
Search Keywords: AR22JR2B22A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AR22JR-2B22A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    213644
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left/Right13632
  • Switch Configuration:
    N.O./N.C.13655
  • Pole Throw Configuration:
    4PST13648
  • Contact Rating @ Voltage:
    6@120VAC A
  • Terminal Type:
    Screw13657
  • Bezel Style:
    Round13621
  • Operating Temperature:
    -20 to 70 °C
  • Body Orientation:
    Straight13622
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR22JR-2B22A RoHS compliant?
Yes, AR22JR-2B22A is RoHS compliant.
What is the lead time for AR22JR-2B22A?
The standard lead time for AR22JR-2B22A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 11/11/26
Backorder
Price (USD)
Qty
Unit Price
1
$51.62
5
$46.06
10
$44.69
25
$43.39
50
$41.01
100
$39.92
250 +
$39.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!