- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22G4L-11E3W
Fuji Electric
AR22G4L-11E3W
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPST Extended Round Button Momentary Contact Screw Panel Mount
Search Keywords: AR22G4L11E3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22G4L-11E3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Extended Round Button
-
Illumination:White,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:44 x 30 x 98.5 mm
Product Guides
+
Frequently Asked Questions
Is AR22G4L-11E3W RoHS compliant?
Yes, AR22G4L-11E3W is RoHS compliant.
What is the lead time for AR22G4L-11E3W?
The standard lead time for AR22G4L-11E3W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$39.97
5
$35.66
10
$35.57
25
$33.59
50
$31.75
100
$31.67
250 +
$30.50
Click for Quote
Log in
to unlock special pricing