- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22G4L-01E3W
Fuji Electric
AR22G4L-01E3W
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | AR22G4L-01E3W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.C. |
| Actuator Style: | Extended Round Button |
| Illumination: | White,LED |
| Terminal Type: | Screw |
| Body Orientation: | Straight |
| Dimension: | 44 x 30 x 98.5 mm |