- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22F0R-20G
AR22F0R-20G
Fuji Electric
Pushbuttons Selectors Pilot Lights Buzzers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbuttons Selectors Pilot Lights Buzzers
Search Keywords: AR22F0R20G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22F0R-20G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Round Button13737
-
Illumination:N/R
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
-
Dimension:44mm x 30mm x 9313763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$16.55
25
$15.00
50
$14.33
100
$13.71
250
$13.15
500
$12.80
1,000 +
$12.63
Click for Quote
Log in
to unlock special pricing