Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AR22F0M-10E3W

Switch Push Button N.O. SPST Extended Square Button Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Extended Square Button Momentary Contact Screw Panel Mount
Search Keywords: AR22F0M10E3W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AR22F0M-10E3W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Actuator Style: Extended Square Button
Illumination: White,LED
Terminal Type: Screw
Body Orientation: Straight
Dimension: 44 x 30 x 93.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR22F0M-10E3W RoHS compliant?
Yes, AR22F0M-10E3W is RoHS compliant.
What is the lead time for AR22F0M-10E3W?
The standard lead time for AR22F0M-10E3W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$25.03
5
$24.17
10
$23.59
25
$23.23
50
$22.74
100
$22.28
250 +
$22.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!