Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AR22F0L-10E4G

Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords: AR22F0L10E4G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AR22F0L-10E4G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Actuator Style: Flush Round Button
Illumination: Green,Incandescent Lamp
Terminal Type: Screw
Body Orientation: Straight
Dimension: 44 x 30 x 93 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR22F0L-10E4G RoHS compliant?
Yes, AR22F0L-10E4G is RoHS compliant.
What is the lead time for AR22F0L-10E4G?
The standard lead time for AR22F0L-10E4G is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.98
5
$17.36
10
$16.94
25
$16.69
50
$16.45
100
$16.00
250 +
$15.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!