- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22F0L-01E4G
AR22F0L-01E4G
Fuji Electric
Switch Push Button N.C. SPST Flush Round Button Momentary Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.C. SPST Flush Round Button Momentary Contact Screw Panel Mount
Search Keywords: AR22F0L01E4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22F0L-01E4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Round Button
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:44 x 30 x 93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$24.03
5
$22.48
10
$21.45
25
$20.81
50
$20.20
100
$19.10
250 +
$18.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments