- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22E5M-10E4G
AR22E5M-10E4G
Fuji Electric
Switch Push Button N.O. SPST Flush Square Button Alternate Contact Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O. SPST Flush Square Button Alternate Contact Screw Panel Mount
Search Keywords: AR22E5M10E4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22E5M-10E4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Square Button
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:44 x 30 x 93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$34.57
5
$30.85
10
$30.77
25
$29.06
50
$27.47
100
$27.40
250 +
$26.38
Click for Quote
Log in
to unlock special pricing