- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22E0R-01B
Fuji Electric
AR22E0R-01B
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.C. SPST Extended Round Button Momentary Contact Screw Panel Mount
Search Keywords: AR22E0R01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22E0R-01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Extended Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:44 x 30 x 98.5 mm
Product Guides
+
Frequently Asked Questions
Is AR22E0R-01B RoHS compliant?
Yes, AR22E0R-01B is RoHS compliant.
What is the lead time for AR22E0R-01B?
The standard lead time for AR22E0R-01B is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$11.66
25
$10.56
50
$10.09
100
$9.80
250
$9.26
500
$9.01
1,000 +
$8.89
Click for Quote
Log in
to unlock special pricing