- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AR22E0L-10E3Y
AR22E0L-10E3Y
Fuji Electric
Illuminated Push Button Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Illuminated Push Button Switch
Search Keywords: AR22E0L10E3Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22E0L-10E3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Extended Round Button13737
-
Illumination:Yellow,LED
-
Terminal Type:Screw13770
-
Body Orientation:Straight13740
-
Dimension:44mm x 30mm x 98.513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$31.28
5
$29.26
10
$27.91
25
$27.07
50
$25.91
100
$24.85
250 +
$24.19
Click for Quote
Log in
to unlock special pricing