- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AR22A6N-AAAAB
AR22A6N-AAAAB
Fuji Electric
Switch Selector N.O. 4PST 90° Joystick 6A 120VAC Screw 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O. 4PST 90° Joystick 6A 120VAC Screw 250000Cycles Panel Mount
Search Keywords: AR22A6NAAAAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22A6N-AAAAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4PST
-
Actuator Style:Joystick
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$141.34
5
$130.79
10
$125.19
20
$120.04
50
$116.84
100 +
$115.30
Click for Quote
Log in
to unlock special pricing