- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AR22A5N-A0A0B
AR22A5N-A0A0B
Fuji Electric
Switch Selector N.O. DPST 180° Joystick 6A 120VAC Screw 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O. DPST 180° Joystick 6A 120VAC Screw 250000Cycles Panel Mount
Search Keywords: AR22A5NA0A0B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR22A5N-A0A0B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPST
-
Actuator Style:Joystick
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Screw
-
Angle of Throw:180 °
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$118.84
5
$109.97
10
$106.78
20
$100.93
50
$98.24
100 +
$96.95
Click for Quote
Log in
to unlock special pricing