- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- AHX695-5O
AHX695-5O
Fuji Electric
LED Lamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED Lamp
Search Keywords: AHX6955O
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AHX695-5O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:5 V
-
Color:Orange
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.44
50
$4.42
100
$4.22
250
$4.10
500
$3.88
1,000
$3.77
2,500
$3.68
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing