- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- AHX654-M
AHX654-M
Fuji Electric
Neon Lamp - 220V - Orange.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Neon Lamp - 220V - Orange.
Search Keywords: AHX654M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AHX654-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:220 V
-
Color:Orange
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.53
25
$4.12
100
$3.96
250
$3.88
500
$3.80
1,000
$3.75
2,500
$3.71
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing