Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AH165-ZTRE2

Switch Indicators 24VDC LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VDC LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: AH165ZTRE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AH165-ZTRE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Rectangular
Lens Shape: Rectangular Flush
Lens Color: Red
Light Source: LED
Typical Operating Voltage: 24 VDC
Terminal Type: Quick Connect/Solder
Family: AH165
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AH165-ZTRE2 RoHS compliant?
Yes, AH165-ZTRE2 is RoHS compliant.
What is the lead time for AH165-ZTRE2?
The standard lead time for AH165-ZTRE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$17.60
10
$16.78
25
$16.28
50
$15.81
100
$14.95
250
$14.55
500 +
$14.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!