- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- AH165-ZGE
AH165-ZGE
Fuji Electric
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: AH165ZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-ZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:Green
-
Light Source:Incandescent Lamp
-
Light Source Color:N/A
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect/Solder
-
Family:AH165
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$14.19
25
$12.86
50
$12.28
100
$11.76
250
$11.27
500
$10.97
1,000 +
$10.83
Click for Quote
Log in
to unlock special pricing