- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AH165-V5R01S
AH165-V5R01S
Fuji Electric
Switch Emergency Stop N.C. SPST Round Button Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.C. SPST Round Button Solder Panel Mount
Search Keywords: AH165V5R01S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-V5R01S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:N/A
-
Actuator Color:Red
-
Pole Throw Configuration:SPST
-
Illumination Type:N/R
-
Illumination Color:N/R
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Solder
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$61.54
5
$58.00
10
$57.12
25
$54.78
50
$54.64
100
$54.08
250 +
$53.10
Click for Quote
Log in
to unlock special pricing