- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH165-TLO11H1
AH165-TLO11H1
Fuji Electric
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AH165TLO11H1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-TLO11H1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Rectangular Button
-
Illumination:Orange,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18 x 24 x 52.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$28.86
5
$27.00
10
$25.75
25
$24.98
50
$23.91
100
$22.93
250 +
$22.32
Click for Quote
Log in
to unlock special pricing