- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH165-TGLG11AA3
AH165-TGLG11AA3
Fuji Electric
Switch Push Button - 1N.O./1N.C. - Rectangular Button - 5VDC - LED.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button - 1N.O./1N.C. - Rectangular Button - 5VDC - LED.
Search Keywords: AH165TGLG11AA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-TGLG11AA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$21.15
5
$20.42
10
$19.93
25
$19.63
50
$19.21
100
$18.83
250 +
$18.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT