- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH165-TGL5Y11E3
AH165-TGL5Y11E3
Fuji Electric
Switch Push Button - 1N.O./1N.C. - DPST - Flush Rectangular Button - Alternate Contact - Quick Connect/Solder Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button - 1N.O./1N.C. - DPST - Flush Rectangular Button - Alternate Contact - Quick Connect/Solder Panel Mount.
Search Keywords: AH165TGL5Y11E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-TGL5Y11E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Rectangular Button
-
Illumination:Yellow,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18 x 41 x 52.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$29.78
5
$27.85
10
$26.57
25
$25.78
50
$24.67
100
$23.66
250 +
$23.03
Click for Quote
Log in
to unlock special pricing