- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH165-TGL5G11E3
Fuji Electric
AH165-TGL5G11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Alternate Contact Quick Connect/Solder Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | AH165-TGL5G11E3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O./N.C. |
| Actuator Style: | Flush Rectangular Button |
| Illumination: | LED |
| Terminal Type: | Quick Connect/Solder |
| Body Orientation: | Straight |
| Dimension: | 18 x 24 x 52.5 mm |