- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH165-TGFR22
AH165-TGFR22
Fuji Electric
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button 1.5A 240VAC 125VDC Momentary Contact Quick Connect/Solder Lug Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button 1.5A 240VAC 125VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Search Keywords: AH165TGFR22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-TGFR22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1.5A@120 VAC
-
Actuator Style:Flush Rectangular Button
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18 x 24 x 52.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$25.52
5
$23.87
10
$22.77
25
$22.09
50
$21.45
100
$20.27
250 +
$19.73
Click for Quote
Log in
to unlock special pricing