help desk software
Image is representational - see mfr. specs

AH165-TGFR11

Fuji Electric

Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AH165TGFR11
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Fuji Electric
  • Número do item:
    AH165-TGFR11
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Flush Rectangular Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    24 x 18 x 52.5 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
8 Weeks Pode enviar 19/1/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$20.52
10
$18.31
25
$17.76
50
$17.25
100
$16.30
250
$15.87
500 +
$15.63
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments