- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- AH165-SJ2A11A
AH165-SJ2A11A
Fuji Electric
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords: AH165SJ2A11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-SJ2A11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:N/A
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Square
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$69.36
5
$61.89
10
$60.04
25
$55.11
50
$54.97
100
$53.64
250 +
$51.58
Click for Quote
Log in
to unlock special pricing