- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AH165-P3B22
AH165-P3B22
Fuji Electric
Switch Selector N.O./N.C. 4PST 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. 4PST 90° Knob 5A 250VAC 125VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AH165P3B22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-P3B22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:4PST
-
Actuator Style:Knob
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:90 °
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$42.36
5
$37.80
10
$37.71
25
$35.61
50
$33.66
100
$33.57
250 +
$32.33
Click for Quote
Log in
to unlock special pricing