help desk software
Image is representational - see mfr. specs

AH165-P2B22

Fuji Electric

Switch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder 1000000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O./N.C. 4PST 90° Knob Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords: AH165P2B22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AH165-P2B22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    4PST
  • Actuator Style:
    Knob
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Quick Connect/Solder
  • Angle of Throw:
    90 °
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
8 Weeks can ship 1/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.42
5
$32.74
10
$32.24
25
$30.97
50
$29.39
100
$28.95
250 +
$28.32
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5