Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AH165-JM2A22A

Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock N.O./N.C. 4PST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords: AH165JM2A22A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AH165-JM2A22A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: Left
Switch Configuration: N.O./N.C.
Pole Throw Configuration: 4PST
Terminal Type: Quick Connect/Solder
Bezel Style: Rectangular
Operating Temperature: -10 to 70 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AH165-JM2A22A RoHS compliant?
Yes, AH165-JM2A22A is RoHS compliant.
What is the lead time for AH165-JM2A22A?
The standard lead time for AH165-JM2A22A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$75.26
5
$67.15
10
$65.15
25
$59.79
50
$59.64
100
$58.20
250 +
$55.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!