- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- AH165-J3C33A
AH165-J3C33A
Fuji Electric
Switch Key Lock N.O./N.C. 6PST 45° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. 6PST 45° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords: AH165J3C33A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-J3C33A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:N/A
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:6PST
-
Contact Rating @ Voltage:N/A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Rectangular
-
Operating Temperature:-10 to 70 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$74.67
5
$66.63
10
$64.64
25
$59.33
50
$59.18
100
$57.75
250 +
$55.53
Click for Quote
Log in
to unlock special pricing