- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH165-2VLR22E3
AH165-2VLR22E3
Fuji Electric
Switch Push Button N.O./N.C. 4PST Button Quick Connect/Solder Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. 4PST Button Quick Connect/Solder Panel Mount
Search Keywords: AH1652VLR22E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-2VLR22E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Button
-
Illumination:LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:32 x 32 x 64.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$49.63
5
$46.77
10
$46.06
25
$45.08
50
$44.17
100
$43.61
250 +
$43.34
Click for Quote
Log in
to unlock special pricing