- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH165-2VLR11E
AH165-2VLR11E
Fuji Electric
Switch Push Button N.O./N.C. DPST Mushroom Button Push-Lock Quick Connect/Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPST Mushroom Button Push-Lock Quick Connect/Solder Lug Panel Mount
Search Keywords: AH1652VLR11E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-2VLR11E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Mushroom Button
-
Illumination:Red,LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:32 x 32 x 64.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$60.83
5
$54.28
10
$52.66
25
$50.40
50
$48.33
100
$47.04
250 +
$46.42
Click for Quote
Log in
to unlock special pricing