- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- AH165-2SZWM1
AH165-2SZWM1
Fuji Electric
Switch Indicators 220VAC Neon Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 220VAC Neon Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: AH1652SZWM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH165-2SZWM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:White
-
Light Source:Neon Lamp
-
Light Source Color:N/A
-
Typical Operating Voltage:220 VAC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect/Solder
-
Family:AH165-2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$24.50
5
$22.92
10
$21.86
25
$21.21
50
$20.59
100
$19.47
250 +
$18.95
Click for Quote
Log in
to unlock special pricing