help desk software
Image is representational - see mfr. specs

AH165-2J2A11A

Fuji Electric

Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 250000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AH1652J2A11A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AH165-2J2A11A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DPST
  • Contact Rating @ Voltage:
    N/A
  • Terminal Type:
    Quick Connect/Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -10 to 70 °C
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$107.64
5
$99.61
10
$96.72
15
$91.42
25
$90.05
50 +
$88.70
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments