- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- AH164-ZSWE3
AH164-ZSWE3
Fuji Electric
Switch Indicators 24VDC LED Square Quick Connect/Solder Lug Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VDC LED Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: AH164ZSWE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH164-ZSWE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:N/A
-
Typical Operating Voltage:24 VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect/Solder
-
Family:AH164
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.52
10
$15.75
25
$15.28
50
$14.84
100
$14.03
250
$13.65
500 +
$13.47
Click for Quote
Log in
to unlock special pricing