help desk software
Image is representational - see mfr. specs

AH164-TXBE

Fuji Electric

Audio Buzzer 12VDC/12VAC 24VDC/24VAC 20mA 60dBA 1500Hz to 2500Hz

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 20mA 60dBA 1500Hz to 2500Hz
Search Keywords: AH164TXBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AH164-TXBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    60 dBA
  • Mounting:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$67.55
5
$60.28
10
$58.48
25
$55.97
50
$53.67
100
$52.24
250 +
$51.46
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments