Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AH164-TLS11E3 by Fuji Electric
Image is representational - see mfr. specs
Fuji Electric

AH164-TLS11E3

Fuji Electric

Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    AH164-TLS11E3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Flush Rectangular Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    18 x 24 x 52.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€67.298
5
€60.497
10
€58.812
25
€56.462
50
€54.309
100
€52.967
250 +
€52.177
Click for Quote
Log in to unlock special pricing