- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AH164-TLO11E3
AH164-TLO11E3
Fuji Electric
Switch Push Button - N.O./N.C. - DPST - Flush Rectangular Button - Momentary Contact - Panel Mount - Quick Connect/Solder.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button - N.O./N.C. - DPST - Flush Rectangular Button - Momentary Contact - Panel Mount - Quick Connect/Solder.
Search Keywords: AH164TLO11E3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AH164-TLO11E3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Flush Rectangular Button
-
Illumination:LED
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
-
Dimension:18mm x 24mm x 52.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$27.00
5
$25.26
10
$24.09
25
$23.37
50
$22.37
100
$21.45
250 +
$20.88
Click for Quote
Log in
to unlock special pricing